Part Details for SSC-654A by Metcal
Overview of SSC-654A by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDV1P0 | Renesas Electronics Corporation | SSC Test Board | |
SSCCOMMBOARDV4P1C | Renesas Electronics Corporation | SSC Communication Board | |
SSCMASSCALIBDV2P1 | Renesas Electronics Corporation | SSC Mass Calibration Board |
Price & Stock for SSC-654A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3849
|
Newark | Tip Cartridge, Solder, 30+ Sharp, 0.51Mm, Tip/Nozzle Width:0.51Mm, Tip/Nozzle Style:30° Sharp, Bent, For Use With:Sp200 Soldering Systems, Product Range:Ssc Series Rohs Compliant: Yes |Metcal SSC-654A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 | Buy Now |
DISTI #
745-SSC-654A
|
Mouser Electronics | Soldering Irons Cartridge Sharp Bent 0.5mm (0.02 ") 30De RoHS: Compliant | 0 |
|
$32.0000 | Order Now |
DISTI #
551TI146
|
Techni-Tool, Inc. | Metcal SSC-654A TIP CARTRIDGE 30 DEG. BENT, SSC Series | 10 |
|
$32.0000 | Buy Now |
DISTI #
551TI146
|
TestEquity LLC | Metcal SSC-654A TIP CARTRIDGE 30 DEG. BENT, SSC Series | 10 |
|
$32.0000 | Buy Now |
Part Details for SSC-654A
SSC-654A CAD Models
SSC-654A Part Data Attributes
|
SSC-654A
Metcal
Buy Now
|
Compare Parts:
SSC-654A
Metcal
Select a part to compare: |
Samacsys Manufacturer | METCAL |