Part Details for SSC-1/239 by TE Connectivity
Overview of SSC-1/239 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSC-1/239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J1285
|
Newark | Heat Shrink End Cap, 10Mm Id, Po, Black, 1.5", Boot Configuration:End Cap, I.d. Supplied - Imperial:0.394", I.d. Supplied - Metric:10Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.5", Total Length - Metric:38Mm Rohs Compliant: Yes |Amp Te Connectivity SSC-1/239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 834 |
|
$8.8300 / $13.1400 | Buy Now |
DISTI #
SSC-1/239-ND
|
DigiKey | HEATSHRINK END CAP BLACK SEALED Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2588 | Buy Now |
DISTI #
331643-001
|
Avnet Americas | Connector Accessories End Cap Thermoplastic - Bag (Alt: 331643-001) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bag | 0 |
|
$7.4222 / $8.9318 | Buy Now |
DISTI #
650-SSC-1/239
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps End Cap Self Sealing 10-4mm RoHS: Compliant | 0 |
|
$9.2100 / $11.9100 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing and Sleeves - End Cap - Self Sealing - 10 4mm RoHS: Compliant |
1495 In Stock 495 On Order |
|
$7.1000 / $16.0700 | Buy Now |
DISTI #
331643-001
|
TTI | Heat Shrink Tubing & Sleeves SSC-1/239 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 500 In Stock |
|
$8.8300 / $10.2300 | Buy Now |
DISTI #
RYCSSC-1/239
|
Interstate Connecting Components | 331643-001 9-1192505-1 SSC-1/239 | 0 |
|
$9.2500 / $9.3881 | Buy Now |
DISTI #
000000000001103973
|
Sager | Heat Shrink Cable Boots & End Caps End Cap Self Sealing 10-4mm Min Qty: 400 | 0 |
|
$5.5800 / $8.8100 | Buy Now |
|
Master Electronics | Heat Shrink Tubing and Sleeves - End Cap - Self Sealing - 10 4mm RoHS: Compliant |
1495 In Stock 495 On Order |
|
$7.1000 / $16.0700 | Buy Now |