Part Details for SSB7FP110202 by TE Connectivity
Overview of SSB7FP110202 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB7FP110202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5035
|
Newark | Ssb7Fp110202=.4375"dual Barrie |Te Connectivity SSB7FP110202 Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $11.7800 | Buy Now |
DISTI #
571-SSB7FP110202
|
Mouser Electronics | Barrier Terminal Blocks .4375"DUAL BARRIE RoHS: Compliant | 0 |
|
$11.8000 / $11.9500 | Order Now |
|
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$10.3400 / $28.3300 | Buy Now |
|
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$10.3400 / $28.3300 | Buy Now |
Part Details for SSB7FP110202
SSB7FP110202 CAD Models
SSB7FP110202 Part Data Attributes
|
SSB7FP110202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB7FP110202
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |