Part Details for SSB7FM030202 by TE Connectivity
Overview of SSB7FM030202 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SSB7FM030202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7732
|
Newark | Ssb7Fm030202=Ssb7Fm030202 |Buchanan Te Connectivity SSB7FM030202 Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.0600 | Buy Now |
DISTI #
SSB7FM030202-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.438" Min Qty: 2080 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0204 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
24 In Stock |
|
$2.2600 / $3.8600 | Buy Now |
DISTI #
60859320
|
Verical | Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2005 | Americas - 20 |
|
$5.1126 | Buy Now |
|
Master Electronics | Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
24 In Stock |
|
$2.2600 / $3.8600 | Buy Now |
Part Details for SSB7FM030202
SSB7FM030202 CAD Models
SSB7FM030202 Part Data Attributes
|
SSB7FM030202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB7FM030202
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for SSB7FM030202
This table gives cross-reference parts and alternative options found for SSB7FM030202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB7FM030202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB7CE031580 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7CE031580 |
SSB7CG031380 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7CG031380 |
SSB7TG030780 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7TG030780 |
SSB7UF030980 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7UF030980 |
SSB7FG031409 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7FG031409 |
SSB7UG031309 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7UG031309 |
SSB7FF031509 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7FF031509 |
SSB7UM030104 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7UM030104 |
SSB7TG031209 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7TG031209 |
SSB7FE030101 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB7FM030202 vs SSB7FE030101 |