Part Details for SSB6FE140201 by TE Connectivity
Overview of SSB6FE140201 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6FE140201
SSB6FE140201 CAD Models
SSB6FE140201 Part Data Attributes
|
SSB6FE140201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB6FE140201
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for SSB6FE140201
This table gives cross-reference parts and alternative options found for SSB6FE140201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6FE140201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSB6SM14140917NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6FE140201 vs RSB6SM14140917NN |
SSB6CM140304 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FE140201 vs SSB6CM140304 |
SSB6CG140481 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FE140201 vs SSB6CG140481 |
SSB6UG140780 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FE140201 vs SSB6UG140780 |
SSB6FM140703 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FE140201 vs SSB6FM140703 |
RSB6SP14130915NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6FE140201 vs RSB6SP14130915NN |
RSB6SP14150913NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6FE140201 vs RSB6SP14150913NN |
SSB6FG140880 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FE140201 vs SSB6FG140880 |
RSB6RP14150911NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6FE140201 vs RSB6RP14150911NN |
SSB6UF140100 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FE140201 vs SSB6UF140100 |