Diodes
SSB44-E3/52T
Description: DIODE 4 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode

Overview of SSB44-E3/52T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SSB44-E3/52T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SSB44-E3/52TGICT-ND
DigiKey DIODE SCHOTTKY 40V 4A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 133689
In Stock
  • 1 $0.3300
  • 10 $0.2810
  • 100 $0.1951
  • 750 $0.1524
  • 1,500 $0.1321
$0.1321 / $0.3300 Buy Now
New Advantage Corporation SSB44 Series 4 A 40 V Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 750 226500
  • 1,500 $0.1571
  • 226,500 $0.1467
$0.1467 / $0.1571 Buy Now

CAD Models for SSB44-E3/52T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSB44-E3/52T by Vishay Semiconductors

SSB44-E3/52T
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.42 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SSB44-E3/52T
    Vishay Semiconductors
    DIODE 4 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode
    VS

Alternate Parts for SSB44-E3/52T

This table gives cross-reference parts and alternative options found for SSB44-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB44-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSB44-E3/5BT DIODE 4 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors SSB44-E3/52T vs SSB44-E3/5BT
SSB44HE3/5BT Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Vishay Intertechnologies SSB44-E3/52T vs SSB44HE3/5BT
SSB44HE3/52T Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Vishay Intertechnologies SSB44-E3/52T vs SSB44HE3/52T
SSB44HE3/52T DIODE 4 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors SSB44-E3/52T vs SSB44HE3/52T
SSB44-E3/52T Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SSB44-E3/52T vs SSB44-E3/52T
Part Number Description Manufacturer Compare
SSB44-E3/52T Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SSB44-E3/52T vs SSB44-E3/52T
SSB44HE3/52T DIODE 4 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors SSB44-E3/52T vs SSB44HE3/52T
SSB44HE3/52T Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Vishay Intertechnologies SSB44-E3/52T vs SSB44HE3/52T
SSB44HE3/5BT Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Vishay Intertechnologies SSB44-E3/52T vs SSB44HE3/5BT
SSB44-E3/5BT DIODE 4 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors SSB44-E3/52T vs SSB44-E3/5BT

Related Parts for SSB44-E3/52T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSB44-E3/52T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSB44-E3/52T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SSB44-E3/52T would you like to use for your alert(s)?
  • Please alert me when SSB44-E3/52T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSB44-E3/52T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSB44-E3/52T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSB44-E3/52T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSB44-E3/52T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSB44-E3/52T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: