Part Details for SSB11H-R13090 by KEMET Corporation
Overview of SSB11H-R13090 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB11H-R13090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2011
|
Newark | Common Mode Filter, 9000Uh, Thd, Inductance:9Mh, Rated Current:1.3A, Product Range:Ssb11V-R/11H-R Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:1.3A Rohs Compliant: Yes |Kemet SSB11H-R13090 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2300 / $2.3400 | Buy Now |
DISTI #
399-10668-ND
|
DigiKey | CMC 9MH 1.3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
300 In Stock |
|
$1.0017 / $2.0700 | Buy Now |
DISTI #
80-SSB11H-R13090
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.3A 9mH RoHS: Compliant | 0 |
|
$1.0100 / $2.0700 | Order Now |
DISTI #
73245096
|
RS | AC Line Filters, CMC 9mH,1.3A, 0.38ohm | KEMET SSB11H-R13090 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1570 / $1.3890 | RFQ |
|
Onlinecomponents.com |
1100 Partner Stock |
|
$0.9300 / $1.0070 | Buy Now | |
DISTI #
SSB11H-R13090
|
Avnet Abacus | Choke, Common Mode, 9 mH, 1.3 A (Alt: SSB11H-R13090) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSB11H-R13090
SSB11H-R13090 CAD Models
SSB11H-R13090 Part Data Attributes:
|
SSB11H-R13090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSB11H-R13090
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 9 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L21.0XB20.5XH16.0 (mm)/L0.827XB0.807XH0.63 (inch) | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |