Part Details for SSB-LX2620IW by ITW Lumex
Overview of SSB-LX2620IW by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SSB-LX2620IW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1159
|
Newark | Light Bar, 8-Led, Red, 25Mcd, 105Mw, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:25Mcd, No. Of Leds:8Leds, Colour:Red, Led Configuration:Bar Array, Operating Temperature Max:85°C Rohs Compliant: Yes |Lumex SSB-LX2620IW Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
67-1019-ND
|
DigiKey | LED CBI QUAD RED DIFF TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1693 In Stock |
|
$2.0553 / $4.7900 | Buy Now |
DISTI #
696-SSB-LX2620IW
|
Mouser Electronics | LED Bars & Arrays 10x20mm 4 Window Red RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
V99:2348_21713344
|
Arrow Electronics | Uni-Color LED Light Bar Red 635nm 16-Pin Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1842 | Americas - 617 |
|
$0.1726 / $0.6678 | Buy Now |
DISTI #
71495399
|
RS | 10X20mm,4 WINDOW 8-CHIP LIGHT BAR, RED | Lumex SSB-LX2620IW RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 | RFQ |
|
Onlinecomponents.com | Uni-Color LED Light Bar Red 635nm 16-Pin RoHS: Compliant | 0 |
|
$1.9800 / $5.4300 | Buy Now |
DISTI #
31303276
|
Verical | Uni-Color LED Light Bar Red 635nm 16-Pin Min Qty: 9 Package Multiple: 1 Date Code: 1842 | Americas - 617 |
|
$0.1726 / $0.1733 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, RED, 8.89 mm | 661 |
|
$0.8625 / $1.8750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for SSB-LX2620IW
SSB-LX2620IW CAD Models
SSB-LX2620IW Part Data Attributes:
|
SSB-LX2620IW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-LX2620IW
ITW Lumex
Single Color LED Array, Red, Diffused White, 8.89mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |