SSB-LX2450AW
ITW Lumex
Description: Single Color LED, Amber, Diffused Milky White, 19.05mm,

Overview of SSB-LX2450AW by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSB-LX2450AW by ITW Lumex

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   500
RFQ

CAD Models for SSB-LX2450AW by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSB-LX2450AW by ITW Lumex

SSB-LX2450AW
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED MILKY WHITE
Luminous Intensity-Nom
40.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.08 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
RECTANGULAR
Size
19.05 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
160 deg
Want to compare parts?
  1. SSB-LX2450AW
    ITW Lumex
    Single Color LED, Amber, Diffused Milky White, 19.05mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSB-LX2450AW by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSB-LX2450AW by ITW Lumex

Select Manufacturer
Which Manufacturer of SSB-LX2450AW would you like to use for your alert(s)?
  • Please alert me when SSB-LX2450AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSB-LX2450AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSB-LX2450AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSB-LX2450AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSB-LX2450AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSB-LX2450AW by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: