-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super High Intensity Red, Diffused White, 19.05mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSB-LX2350SIW by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSB-LX2350SIW-ND
|
DigiKey | LED CBI 5X1.9MM RED THROUGH HOLE Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5247 | Buy Now |
DISTI #
696-SSB-LX2350SIW
|
Mouser Electronics | LED Bars & Arrays 5x20mm Lght Bar 4 Super High Red Chips RoHS: Compliant | 1307 |
|
$1.5000 / $3.5500 | Buy Now |
DISTI #
71495338
|
RS | 5x20mm, 4 CHIP LIGHT BAR 636nm RED, MILKY WHT DIFF | Lumex SSB-LX2350SIW RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
Future Electronics | Four Chip Red 0.15" Through Hole Diffused Rectangular Light Bar RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag |
0 Bag |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | LED Light Bar Uni-Color Red 645nm 8-Pin RoHS: Compliant | 0 |
|
$1.4700 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSB-LX2350SIW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-LX2350SIW
ITW Lumex
Single Color LED, Super High Intensity Red, Diffused White, 19.05mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |