Part Details for SSB-1202FR by TE Connectivity
Overview of SSB-1202FR by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB-1202FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7290
|
Newark | Heat Shrink Boot, 40.64Mm, Elastomer, Boot Configuration:Straight, I.d. Supplied - Imperial:1.6", I.d. Supplied - Metric:40.64Mm, Shrink Tubing/Boot Colour:-, Total Length - Imperial:4.09", Total Length - Metric:103.89Mm Rohs Compliant: Yes |Raychem Te Connectivity SSB-1202FR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$35.0000 / $42.2900 | Buy Now |
DISTI #
30AC0791
|
Newark | Heat Shrink Boot, 40.64Mm, Elastomer, Boot Configuration:Straight, I.d. Supplied - Imperial:1.6", I.d. Supplied - Metric:40.64Mm, Shrink Tubing/Boot Colour:-, Total Length - Imperial:4.09", Total Length - Metric:103.89Mm Rohs Compliant: Yes |Raychem Te Connectivity SSB-1202FR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8600 | Buy Now |
DISTI #
A126022-ND
|
DigiKey | HEATSHRINK BOOT BREAKOUT 2:1 BLK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
21 In Stock |
|
$31.8822 / $40.6800 | Buy Now |
DISTI #
650-SSB-1202FR
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 037328-001 RoHS: Compliant | 104 |
|
$31.8800 / $37.6800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Transition RoHS: Compliant |
120 In Stock |
|
$27.8400 / $39.5500 | Buy Now |
DISTI #
037328-001
|
TTI | Heat Shrink Cable Boots & End Caps SSB-1202FR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 206 In Stock |
|
$28.0800 / $37.3000 | Buy Now |
DISTI #
RYCSSB-1202FR
|
Interstate Connecting Components | 037328-001 4-1190288-3 SSB-1202FR | 0 |
|
$30.8382 / $32.4926 | Buy Now |
DISTI #
000000000001103971
|
Sager | Heat Shrink Cable Boots & End Caps SSB-1202FR Min Qty: 100 | 0 |
|
$27.5200 / $30.4800 | Buy Now |
|
Master Electronics | Heat Shrink Transition RoHS: Compliant |
120 In Stock |
|
$27.8400 / $39.5500 | Buy Now |