Part Details for SSA34HE3_A/H by Vishay Intertechnologies
Overview of SSA34HE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SSA34HE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSA34HE3_A/H
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 490 mV - Tape and Reel (Alt: SSA34HE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0984 | Buy Now |
DISTI #
78-SSA34HE3_A/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Volt 3.0 Amp 75 AMP IFSM RoHS: Compliant | 91470 |
|
$0.1120 / $0.3900 | Buy Now |
DISTI #
V72:2272_18814544
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1146 |
|
$0.0981 / $0.3070 | Buy Now |
|
Future Electronics | Diode Schottky 40V 3A Automotive 2-Pin SMA T/R RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1090 | Buy Now |
|
Future Electronics | Diode Schottky 40V 3A Automotive 2-Pin SMA T/R RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
61328069
|
Verical | Diode Schottky 40V 3A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 103 Package Multiple: 1 Date Code: 2152 | Americas - 1146 |
|
$0.0981 / $0.1612 | Buy Now |
DISTI #
67613138
|
Verical | Diode Schottky 40V 3A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 161 Package Multiple: 1 Date Code: 2310 | Americas - 669 |
|
$0.1675 / $0.1950 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON, DO-214AC | 662 |
|
$0.2274 / $0.7580 | Buy Now |
DISTI #
SSA34HE3_A/H
|
Avnet Asia | Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 490 mV (Alt: SSA34HE3_A/H) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803605538688
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 669 |
|
$0.1340 / $0.2970 | Buy Now |
Part Details for SSA34HE3_A/H
SSA34HE3_A/H CAD Models
SSA34HE3_A/H Part Data Attributes
|
SSA34HE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SSA34HE3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SSA34HE3_A/H
This table gives cross-reference parts and alternative options found for SSA34HE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSA34HE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSA34-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SSA34HE3_A/H vs SSA34-M3/61T |
SSA34-M3/5AT | 3A,40V,SM SCHOTTKY RECT | Vishay Semiconductors | SSA34HE3_A/H vs SSA34-M3/5AT |
SSA34-M3/61T | 3A,40V,SM SCHOTTKY RECT | Vishay Semiconductors | SSA34HE3_A/H vs SSA34-M3/61T |