Part Details for SSA33L-E3 by Vishay Intertechnologies
Overview of SSA33L-E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA33L-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Chip1Cloud | High-Current Density Surface Mount Schottky Rectifier | 10500 |
|
RFQ |
Part Details for SSA33L-E3
SSA33L-E3 CAD Models
SSA33L-E3 Part Data Attributes:
|
SSA33L-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SSA33L-E3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SSA33L-E3
This table gives cross-reference parts and alternative options found for SSA33L-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSA33L-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS330S | 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | SSA33L-E3 vs STPS330S |
SK33L_R1_00001 | Rectifier Diode, | PanJit Semiconductor | SSA33L-E3 vs SK33L_R1_00001 |
STPS330U | 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | SSA33L-E3 vs STPS330U |