Part Details for SSA24-M3/5AT by Vishay Intertechnologies
Overview of SSA24-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA24-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3464
|
Newark | 2A,40V, sm Schottky Rect |Vishay SSA24-M3/5AT RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1060 | Buy Now |
DISTI #
SSA24-M3/5AT
|
Avnet Americas | 2A,40V,SM SCHOTTKY RECT (Alt: SSA24-M3/5AT) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0732 | Buy Now |
DISTI #
78-SSA24-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.0770 / $0.0830 | Order Now |
DISTI #
SSA24-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0820 | Buy Now |
Part Details for SSA24-M3/5AT
SSA24-M3/5AT CAD Models
SSA24-M3/5AT Part Data Attributes
|
SSA24-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SSA24-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SSA24-M3/5AT
This table gives cross-reference parts and alternative options found for SSA24-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSA24-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSA24-M3/61T | 2A,40V,SM SCHOTTKY RECT | Vishay Semiconductors | SSA24-M3/5AT vs SSA24-M3/61T |
SSA24-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SSA24-M3/5AT vs SSA24-M3/61T |
SSA24-M3/5AT | 2A,40V,SM SCHOTTKY RECT | Vishay Semiconductors | SSA24-M3/5AT vs SSA24-M3/5AT |