Part Details for SSA196RBC by Bedford Opto Technology Ltd
Results Overview of SSA196RBC by Bedford Opto Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSA196RBC Information
SSA196RBC by Bedford Opto Technology Ltd is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SSA196RBC
SSA196RBC CAD Models
SSA196RBC Part Data Attributes
|
SSA196RBC
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
SSA196RBC
Bedford Opto Technology Ltd
Optoelectronic Device
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/OrRd/Red | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Min | 0.002 cd | |
Number of LEDs in Array | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |