-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0913
|
Newark | Ssa12=Sw Slide 1 Pole 2 Pos/Te Connectivity/Alcoswitch |Alcoswitch Te Connectivity SSA12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Slide SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT | 80 |
|
$6.1790 / $10.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSA12
TE Connectivity
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Length | 0.118 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 3.4 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 8.79 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.079 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |