Part Details for SSA-LXH1025I1G7XXD by ITW Lumex
Overview of SSA-LXH1025I1G7XXD by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for SSA-LXH1025I1G7XXD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-LXH1025I1G7XXD
|
Mouser Electronics | LED Bars & Arrays 2.5x5mm Rect Array 7 Units RoHS: Compliant | 87 |
|
$1.7600 / $3.9900 | Buy Now |
DISTI #
71495395
|
RS | 2.5x5mm RECT ARRY W/ 7 U NITS 1I/7G DIFF | Lumex SSA-LXH1025I1G7XXD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $4.9200 | Buy Now |
Part Details for SSA-LXH1025I1G7XXD
SSA-LXH1025I1G7XXD CAD Models
SSA-LXH1025I1G7XXD Part Data Attributes
|
SSA-LXH1025I1G7XXD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXH1025I1G7XXD
ITW Lumex
Dual Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED/GREEN | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 8 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |