-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, Diffused, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J9121
|
Newark | Bar Graph, 10-Led, Green, 10Mcd, 105Mw, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:10Mcd, No. Of Leds:10Leds, Display Size:-, Product Range:-, Colour:Green, Led Configuration:Bar Array Rohs Compliant: Yes |Lumex SSA-LXH1025GD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
67-1206-ND
|
DigiKey | LED CBI 5X2.5MM 10-SEG GRN VERT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3766 In Stock |
|
$1.6687 / $3.3000 | Buy Now |
DISTI #
696-SSA-LXH1025GD
|
Mouser Electronics | LED Bars & Arrays 10-SEG ARRAY GREEN RoHS: Compliant | 384 |
|
$1.6600 / $2.6100 | Buy Now |
DISTI #
V99:2348_21713405
|
Arrow Electronics | Uni-Color LED Light Bar Green 565nm 20-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2218 | Americas - 4525 |
|
$1.4280 | Buy Now |
DISTI #
70127697
|
RS | LED Green 10 mcd (Typ.) @ 25 Deg C (Axial) 2.2 V (Typ.) @ 25 Deg C (Forward) | Lumex SSA-LXH1025GD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5000 | RFQ |
|
Onlinecomponents.com | Uni-Color LED Light Bar Green 565nm 20-Pin RoHS: Compliant |
964 In Stock |
|
$1.5500 / $2.2100 | Buy Now |
DISTI #
62132689
|
Verical | Uni-Color LED Light Bar Green 565nm 20-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2218 | Americas - 4525 |
|
$1.4280 | Buy Now |
DISTI #
66427774
|
Verical | Uni-Color LED Light Bar Green 565nm 20-Pin RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1840 | Americas - 960 |
|
$2.0800 / $2.8730 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, 5 mm | 96 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, 5 mm | 75 |
|
$4.9950 / $8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA-LXH1025GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXH1025GD
ITW Lumex
Single Color LED Array, Green, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SEPARATE, 10 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |