Part Details for SSA-LXB525SRD by ITW Lumex
Overview of SSA-LXB525SRD by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA-LXB525SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J9115
|
Newark | Array, 5-Led, Red, 40Mcd, 100Mw, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.7V, Luminous Intensity:40Mcd, No. Of Leds:5Leds, Display Size:-, Product Range:-, Colour:Red, Led Configuration:Bar Array Rohs Compliant: Yes |Lumex SSA-LXB525SRD Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
67-1204-ND
|
DigiKey | LED CBI 5.3X1.8MM 5-SEG RED VERT Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71495413
|
RS | 5 SEGMENT 2X5mm LED ARRA Y, SUPER RED DIF | Lumex SSA-LXB525SRD RoHS: Compliant Min Qty: 4200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $2.5300 | Buy Now |
Part Details for SSA-LXB525SRD
SSA-LXB525SRD CAD Models
SSA-LXB525SRD Part Data Attributes
|
SSA-LXB525SRD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXB525SRD
ITW Lumex
Single Color LED Array, Super Red, Diffused Red, 5.3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 5 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 5 | |
Number of LEDs in Array | 15 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 5.3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |