Part Details for SSA-LXB4355SUGW by ITW Lumex
Overview of SSA-LXB4355SUGW by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSA-LXB4355SUGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0908
|
Newark | Indicator, Led Pcb, 4Led Green 40Mcd 105Mw, Led Color:Green, No. Of Leds:4Leds, Led Mounting:Through Hole, Bulb Size:3Mm X 5Mm, Forward Current If:20Ma, Luminous Intensity:40Mcd, Forward Voltage:2.2V, Viewing Angle:160°, Colour:Greenrohs Compliant: Yes |Lumex SSA-LXB4355SUGW Min Qty: 5032 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 | Buy Now |
DISTI #
SSA-LXB4355SUGW-ND
|
DigiKey | LED CBI 5.35X2.81MM QUAD GN VERT Min Qty: 5032 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4083 | Buy Now |
DISTI #
696-SSA-LXB4355SUGW
|
Mouser Electronics | LED Bars & Arrays 3x5mm Rect Chip Super Ul Green Chips RoHS: Compliant | 0 |
|
$0.4070 / $1.2400 | Order Now |
DISTI #
71495043
|
RS | 2.8X5.3mm 4 SEG LT BAR ARRY,574nm AlInGaP GRN | Lumex SSA-LXB4355SUGW RoHS: Compliant Min Qty: 5032 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6600 | RFQ |
|
Future Electronics | Four Digit Green 0.111" Through Hole LED Rectangular Chip On Board Array RoHS: Compliant pbFree: Yes Min Qty: 5032 Package Multiple: 34 Container: Tube | 0Tube |
|
$0.4000 / $0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3861 / $0.8086 | Buy Now |
Part Details for SSA-LXB4355SUGW
SSA-LXB4355SUGW CAD Models
SSA-LXB4355SUGW Part Data Attributes:
|
SSA-LXB4355SUGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXB4355SUGW
ITW Lumex
Single Color LED Array, Super Ultra Green, Diffused Milky White, 5.35mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ULTRA GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 14.48 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 5.35 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |