Part Details for SSA-LXB425SID by ITW Lumex
Overview of SSA-LXB425SID by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SSA-LXB425SID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71495402
|
RS | T2X5mm 4 UNT REC ARRAY, AlInGaP RED DIFF | Lumex SSA-LXB425SID RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6260 / $2.7360 | RFQ |
Part Details for SSA-LXB425SID
SSA-LXB425SID CAD Models
SSA-LXB425SID Part Data Attributes:
|
SSA-LXB425SID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXB425SID
ITW Lumex
Single Color LED Array, Super High Intensity Red, Diffused Red, 5.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | RECTANGULAR | |
Size | 5.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |