Part Details for SSA-LXB10SUGW-CUR by ITW Lumex
Overview of SSA-LXB10SUGW-CUR by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSA-LXB10SUGW-CUR
SSA-LXB10SUGW-CUR CAD Models
SSA-LXB10SUGW-CUR Part Data Attributes
|
SSA-LXB10SUGW-CUR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXB10SUGW-CUR
ITW Lumex
Single Color LED Array, Super Ultra Green, Diffused Milky White, 5mm, PLASTIC PACKAGE-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC PACKAGE-11 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ULTRA GREEN | |
Configuration | COMMON CATHODE, 10 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Viewing Angle | 160 deg |