Part Details for SSA-EBM-02ED1Q4 by Banner Engineering Corp
Overview of SSA-EBM-02ED1Q4 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA-EBM-02ED1Q4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9914
|
Newark | Ssa-Ebm-02Ed1Q4 Opt E-Stp Btn Dx80 Hsg 4 Pin Euro Qd |Banner Engineering SSA-EBM-02ED1Q4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.0000 | Buy Now |
DISTI #
2170-SSA-EBM-02ED1Q4-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 4A 250V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$224.0000 | Buy Now |
DISTI #
778-SSA-EBM-02ED1Q4
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SSA-EBM-02ED1Q4 OPT E-STP BTN DX80 HSG 4-PIN M12 QD | 0 |
|
$224.0000 | Order Now |