Part Details for SSA-EB1PLGR-12ED1Q8 by Banner Engineering Corp
Overview of SSA-EB1PLGR-12ED1Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for SSA-EB1PLGR-12ED1Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8681
|
Newark | Switch, Emergency Stop, Dpst-Nc/Spst-No, Contact Configuration:Dpst-Nc, Spst-No, Switch Operation:Turn To Release, Switch Terminals:Connector, Contact Current Max:2A, Contact Voltage Ac Nom:60V, Contact Voltage Dc Nom:75V Rohs Compliant: Yes |Banner Engineering SSA-EB1PLGR-12ED1Q8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.9000 / $262.1500 | Buy Now |
DISTI #
2170-SSA-EB1PLGR-12ED1Q8-ND
|
DigiKey | SW ESTOP PULL/TWIST RESET 2A 24V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$245.0000 | Buy Now |
DISTI #
778-SAEB1PLGR12ED1Q8
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Stop: Flush Mounting 40 mm Push Button, Environ. Rating: IP65, Lighted, Color: Green, Red Solid/Flashing, 2 N.C. Safety Contacts, 1 N.O. aux. Contacts, 8-pin M12 QD | 0 |
|
$245.0000 | Order Now |
|
Neutron USA | Illuminated Emergency Stop Button, 40mm, Solid/Flashing Green/Red, 29991 | 0 |
|
$484.6900 | Buy Now |