Part Details for SSA-24C667 by TE Connectivity
Overview of SSA-24C667 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA-24C667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F406
|
Newark | Solid State Relays, Accessories, Product Range:-, Relay Clip Type:Mounting, For Use With:Te Connectivity Cnt Series Time Delay Relays, Accessory Type:Mounting Clip Rohs Compliant: No |Potter&brumfield Te Connectivity SSA-24C667 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$27.2000 | Buy Now |
|
Onlinecomponents.com | Relay Accessories Clip for RoHS: Compliant |
204 Partner Stock |
|
$33.9500 / $40.5800 | Buy Now |
DISTI #
TE Connectivity SSA-24C667
|
PEI Genesis | Relays/Accessories | 204 |
|
Buy Now | |
|
Master Electronics | Relay Accessories Clip for RoHS: Compliant |
204 Partner Stock |
|
$33.9500 / $40.5800 | Buy Now |
|
Neutron USA | Clip, Mounting, Panel, 2.283 in., 1.89 in., RoHS Compliant, ELV Compliant | 50 |
|
$119.7100 | Buy Now |
Part Details for SSA-24C667
SSA-24C667 CAD Models
SSA-24C667 Part Data Attributes:
|
SSA-24C667
TE Connectivity
Buy Now
|
Compare Parts:
SSA-24C667
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |