-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7797
|
Newark | Ssa-125-S-T/ Bulk Rohs Compliant: No |Samtec SSA-125-S-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$1.4600 / $4.2300 | Buy Now |
DISTI #
3937-SSA-125-S-T-ND
|
DigiKey | CONN RCPT 25POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$2.6545 / $5.2900 | Buy Now |
DISTI #
SAM1122-25-ND
|
DigiKey | CONN RCPT 25POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6826 / $4.1400 | Buy Now |
DISTI #
SSA-125-S-T
|
Avnet Americas | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSA-125-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 236 Factory Stock |
|
RFQ | |
DISTI #
200-SSA125ST
|
Mouser Electronics | Headers & Wire Housings ".100"" Low Cost Socket Strip" | 10 |
|
$1.1200 / $2.9100 | Buy Now |
|
Onlinecomponents.com | Breakaway Connector - Female Socket - 25 Position - 0.100" (2.54mm) Pitch - 1000V - Solder - Through Hole - Black. RoHS: Compliant | 0 |
|
$1.1800 / $2.6100 | Buy Now |
DISTI #
85039225
|
Verical | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 236 |
|
$2.9100 | Buy Now |
|
Powell Electronics | .100 Low Cost Skt Strip Min Qty: 1 | 156 |
|
$1.4600 / $2.9100 | Buy Now |
DISTI #
000000000000149473
|
Sager | Headers & Wire Housings .100 Low Cost Socket Strip Min Qty: 1 | 236 |
|
$1.3400 / $2.9100 | Buy Now |
DISTI #
SSA-125-S-T
|
Avnet Abacus | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole (Alt: SSA-125-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA-125-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSA-125-S-T
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.151 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |