Part Details for SS94A1 by Honeywell Sensing and Control
Overview of SS94A1 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS94A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1372
|
Newark | Hall Effect Sensor, Linear, Sip-3, Hall Effect Type:Linear, Output Current:1Ma, Sensor Case Style:Sip, No. Of Pins:3Pins, Supply Voltage Min:6.6Vdc, Supply Voltage Max:12.6Vdc, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Honeywell SS94A1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1276 |
|
$22.6500 / $31.2000 | Buy Now |
DISTI #
45AJ8359
|
Newark | Magnetic Sensors/Honeywell Rohs Compliant: Yes |Honeywell SS94A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4600 | Buy Now |
DISTI #
480-2008-ND
|
DigiKey | SENSOR HALL ANALOG CERAMIC SIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
53 In Stock |
|
$21.0449 / $30.4800 | Buy Now |
DISTI #
785-SS94A1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc RoHS: Compliant | 1231 |
|
$21.1600 / $30.4800 | Buy Now |
DISTI #
70120229
|
RS | Sensor, Sink/Source, 6.6 to 12.6 VDC, 30 mA (Max.) at 25 C, 1 mA (Max.) | Honeywell SS94A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 |
|
$23.1500 / $30.0700 | Buy Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, General Purpose Ratiometric Linear Sensor IC, 3-pin, Through-hole ceramic substrate, 5 mV/G at 8 Vdc supply voltage RoHS: Compliant |
244 In Stock |
|
$19.1100 / $25.3000 | Buy Now |
DISTI #
70798750
|
Verical | Linear Position Sensor 12.6V Analog Output 3-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 236 |
|
$25.6385 / $32.0253 | Buy Now |
DISTI #
SS94A1
|
TTI | Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 219 Limited Supply - Call TTI |
|
$20.0800 / $55.3700 | Buy Now |
DISTI #
SS94A1
|
TME | Sensor: Hall, SIP, Uin: 6.6÷12.6V, Temp: -40÷125°C Min Qty: 1 | 4 |
|
$25.5300 / $29.8500 | Buy Now |
DISTI #
Honeywell SS94A1
|
PEI Genesis | Hall Effect Sen -50mT Min 50mT | 0 |
|
Buy Now |
Part Details for SS94A1
SS94A1 CAD Models
SS94A1 Part Data Attributes
|
SS94A1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS94A1
Honeywell Sensing and Control
SS94 Series General Purpose Ratiometric Linear Sensor; Vdc supply voltage
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.8 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 7.6 mm | |
Housing | PLASTIC | |
Linearity (%) | -1.5 % | |
Magnetic Field Range-Max | 50 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 30 mA | |
Output Current-Max | 1 mA | |
Output Range | 1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 6.6 V | |
Surface Mount | NO | |
Termination Type | SOLDER |