-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2516
|
Newark | Transistor, Bipol, Npn, 15V, To-226Aa-3 |Onsemi SS9018HBU Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
SS9018HBU
|
Avnet Americas | Trans GP BJT NPN 15V 0.05A 3-Pin TO-92 Bulk - Bulk (Alt: SS9018HBU) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 140896 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
|
Flip Electronics | Stock, ship today | 140896 |
|
$0.0160 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS9018HBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS9018HBU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 97 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1100 MHz |
This table gives cross-reference parts and alternative options found for SS9018HBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS9018HBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV2GT34AUSE-E | LV/LV-A/LVX/H SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SSOP-8 | Renesas Electronics Corporation | SS9018HBU vs HD74LV2GT34AUSE-E |
HD74LV2GT34AUSE | LV/LV-A/LVX/H SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SSOP-8 | Renesas Electronics Corporation | SS9018HBU vs HD74LV2GT34AUSE |