Part Details for SS9018FBU by onsemi
Overview of SS9018FBU by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SS9018FBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2514
|
Newark | Ss9018Fbu, Single Bipolar Transistors |Onsemi SS9018FBU Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
83C1930
|
Newark | Transistor, bjt, npn,15V V(Br)Ceo,50Ma I(C),to-92 Rohs Compliant: Yes |Onsemi SS9018FBU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SS9018FBU-488-ND
|
DigiKey | RF SMALL SIGNAL BIPOLAR TRANSIST Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | SS9018 - RF Small Signal Bipolar Transistor, 0.05A, Very High Frequency Band, NPN, TO-92 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 60000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4183792
|
Farnell | SS9018FBU, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 20000 Lead time: 3 Weeks, 1 Days Container: Each | 20000 |
|
$0.0301 | Buy Now |
|
Flip Electronics | Stock, ship today | 8383 |
|
$0.0160 | RFQ |
Part Details for SS9018FBU
SS9018FBU CAD Models
SS9018FBU Part Data Attributes:
|
SS9018FBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS9018FBU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 54 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1100 MHz |
Alternate Parts for SS9018FBU
This table gives cross-reference parts and alternative options found for SS9018FBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS9018FBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7348D013TR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | SS9018FBU vs TDA7348D013TR |
E-TDA7348D013TR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, ROHS COMPLIANT, SOP-28 | STMicroelectronics | SS9018FBU vs E-TDA7348D013TR |