Part Details for SS8P3CHM3/86A by Vishay Semiconductors
Overview of SS8P3CHM3/86A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS8P3CHM3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS8P3CHM3/86A-ND
|
DigiKey | DIODE ARR SCHOTT 30V 4A TO277A Lead time: 92 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for SS8P3CHM3/86A
SS8P3CHM3/86A CAD Models
SS8P3CHM3/86A Part Data Attributes
|
SS8P3CHM3/86A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS8P3CHM3/86A
Vishay Semiconductors
DIODE 4 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-277 | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS8P3CHM3/86A
This table gives cross-reference parts and alternative options found for SS8P3CHM3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8P3CHM3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8P3CL-M3/86A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 30V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS8P3CHM3/86A vs SS8P3CL-M3/86A |
SS8P3C-M3/87A | DIODE 4 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS8P3CHM3/86A vs SS8P3C-M3/87A |
SS8P3CLHM3/86A | DIODE 4 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS8P3CHM3/86A vs SS8P3CLHM3/86A |
SS8P3C-M3/86A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 30V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS8P3CHM3/86A vs SS8P3C-M3/86A |
SS8P3CL-M3/86A | DIODE 4 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS8P3CHM3/86A vs SS8P3CL-M3/86A |
SS8P3CL-M3/87A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 30V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS8P3CHM3/86A vs SS8P3CL-M3/87A |
SS8P3C-M3/86A | DIODE 4 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS8P3CHM3/86A vs SS8P3C-M3/86A |
SS8P3C-M3/87A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 30V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS8P3CHM3/86A vs SS8P3C-M3/87A |