Part Details for SS80L by Rectron Semiconductor
Overview of SS80L by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS80L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SS80L
|
Mouser Electronics | Schottky Diodes & Rectifiers SOD-123FL 1A 80V RoHS: Compliant | 0 |
|
$0.0410 / $0.0510 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0311 / $0.0516 | Buy Now |
Part Details for SS80L
SS80L CAD Models
SS80L Part Data Attributes
|
SS80L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS80L
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS80L
This table gives cross-reference parts and alternative options found for SS80L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS80L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS18AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS80L vs SS18AF2 |
S18F6 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS80L vs S18F6 |
SM180M | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | SS80L vs SM180M |
S18F4 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS80L vs S18F4 |
SS18AF1 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS80L vs SS18AF1 |
CMSH1-80HETIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS80L vs CMSH1-80HETIN/LEAD |
SS18AF6 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS80L vs SS18AF6 |
SS18AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS80L vs SS18AF4 |
FM180F-W | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | SS80L vs FM180F-W |
SM180FL-C | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon | Secos Corporation | SS80L vs SM180FL-C |