Part Details for SS8-6L by Essentra Components
Overview of SS8-6L by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS8-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5247-ND
|
DigiKey | ROUND SPACER #8 PVC 3/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
496 In Stock |
|
$0.0775 / $0.1500 | Buy Now |
DISTI #
144-SS8-6L
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,#8 Scr,Gry,3/4 in Spc RoHS: Compliant | 0 |
|
$0.0870 / $0.1300 | Order Now |
DISTI #
71185715
|
RS | Non-Threaded Spacer, PVC, .750 in Spacer, .175 in ID, .375 in OD | Essentra Components SS8-6L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1340 / $0.1460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1087 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 4.4 mm (0.175 in) - 9.5 mm (0.375 in) - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.0917 / $0.1315 | Buy Now |
DISTI #
RICSS8-6L
|
DB Roberts | SpacerRound8 ScrGry3/4 in Spc Spacer Round 8 Screw Grey | 0 |
|
RFQ |
Part Details for SS8-6L
SS8-6L CAD Models
SS8-6L Part Data Attributes
|
SS8-6L
Essentra Components
Buy Now
|
Compare Parts:
SS8-6L
Essentra Components
|
Samacsys Manufacturer | Essentra Components |