Part Details for SS8-10 by Essentra Components
Results Overview of SS8-10 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS8-10 Information
SS8-10 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS8-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5243-ND
|
DigiKey | ROUND SPACER #8 PVC 1-1/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1605 In Stock |
|
$0.1934 / $0.3800 | Buy Now |
DISTI #
144-SS8-10
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,8 Scr,Gry,1-1/4 in Spc RoHS: Compliant | 500 |
|
$0.1880 / $0.2900 | Buy Now |
DISTI #
71185704
|
RS | Non-Threaded Spacer, PVC, 1.250 in Spacer, .175 in ID, .250 in OD | Essentra Components SS8-10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 / $0.3420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1318 / $0.1393 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 4.4 mm (0.175 in) - 6.4 mm (0.250 in) - 31.8 mm (1.250 in) RoHS: Compliant | 0 |
|
$0.1108 / $0.1900 | Buy Now |
DISTI #
RICSS8-10
|
DB Roberts | SpacerRound8 ScrGry1-1/4 in Spc Spacer Round 8 Screw Grey | 0 |
|
RFQ |