Part Details for SS65100-030F by Bel Fuse
Overview of SS65100-030F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80030FRZ-T7A | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package | |
ISL80030FRZ-T | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package | |
RJMG2V1010030FR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, RJ45 1X1 1000 BASE-T SINGLE PORT |
Price & Stock for SS65100-030F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8442
|
Avnet Americas | Conn Modular Jack F 10 POS 2.54mm Solder ST Through Hole 10 Terminal 1 Port - Bulk (Alt: 61AC8442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$1.7900 / $2.7300 | Buy Now |
DISTI #
SS65100-030F
|
Avnet Americas | Conn Modular Jack F 10 POS 2.54mm Solder ST Through Hole 10 Terminal 1 Port - Bulk (Alt: SS65100-030F) RoHS: Compliant Min Qty: 496 Package Multiple: 31 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1410 | Buy Now |
DISTI #
SS65100-030F
|
Avnet Abacus | Conn Modular Jack F 10 POS 2.54mm Solder ST Through Hole 10 Terminal 1 Port (Alt: SS65100-030F) RoHS: Compliant Min Qty: 496 Package Multiple: 31 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS65100-030F
SS65100-030F CAD Models
SS65100-030F Part Data Attributes
|
SS65100-030F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS65100-030F
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.644 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |