Part Details for SS64100-023F by Bel Fuse
Results Overview of SS64100-023F by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS64100-023F Information
SS64100-023F by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS64100-023F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS64100-023F
|
Avnet Americas | PC-MOUNT MOD JACK, HAZMAT - Bulk (Alt: SS64100-023F) RoHS: Compliant Min Qty: 1330 Package Multiple: 35 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6448 / $0.6864 | Buy Now |
DISTI #
SS64100-023F
|
Avnet Abacus | (Alt: SS64100-023F) RoHS: Compliant Min Qty: 1330 Package Multiple: 35 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS64100-023F
SS64100-023F CAD Models
SS64100-023F Part Data Attributes
|
SS64100-023F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS64100-023F
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |