Part Details for SS6216-SO-TP by LEADPOWER
Overview of SS6216-SO-TP by LEADPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS6216-SO-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.6A 2.4V~7.2V PWM SOP-8 Motor Driver ICs ROHS | 1386 |
|
$0.0738 / $0.1445 | Buy Now |