Part Details for SS5Y7-10SEAN-14BR-N7 by SMC Corporation of America
Overview of SS5Y7-10SEAN-14BR-N7 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5314BRMZ-REEL7 | Analog Devices | 10-BIT QUAD DAC I.C. | |
ADG1414BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
AD9214BRSZ-RL65 | Analog Devices | 10 BIT 65 MSPS ADC on Reel |
Price & Stock for SS5Y7-10SEAN-14BR-N7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74308549
|
RS | MANIFOLD BASE, SS5Y7, 14 STATION, SY-1 SERIES | SMC Corporation SS5Y7-10SEAN-14BR-N7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$801.1500 | RFQ |