There are no models available for this part yet.
Overview of SS5Y5-10SEAN-10U-N7 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY | |
G845BM020210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x10Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for SS5Y5-10SEAN-10U-N7 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74298011
|
RS | MANIFOLD BASE, 10 STATION, SS5Y5, SY-1 SERIES | SMC Corporation SS5Y5-10SEAN-10U-N7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$607.2500 | RFQ |