Part Details for SS5Y5-10L23-05BS-N7 by SMC Corporation of America
Overview of SS5Y5-10L23-05BS-N7 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADATE305BSVZ | Analog Devices | 250MHz Dual DCL w/DAC levels & | |
49FCT3805BSOG8 | Renesas Electronics Corporation | 3.3V CMOS Buffer/Clock Driver | |
2SK3305B-S19-AY | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-25LK, /Tube |
Price & Stock for SS5Y5-10L23-05BS-N7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74301198
|
RS | MANIFOLD BASE, 5 STATION, SS5Y5, SY SERIES | SMC Corporation SS5Y5-10L23-05BS-N7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$190.7500 | RFQ |