Part Details for SS5Y3-10L23-05DS-C4 by SMC Corporation of America
Overview of SS5Y3-10L23-05DS-C4 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2505DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
H7N1005DSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 110Mohm DPAK(S)/To-252 | |
H5N2005DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 6A 650Mohm DPAK(S)/To-252 |
Price & Stock for SS5Y3-10L23-05DS-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74294958
|
RS | MANIFOLD BASE, 5 STATION, SS5Y3, SY SERIES | SMC Corporation SS5Y3-10L23-05DS-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$162.4000 | RFQ |