Datasheets
SS5P4-M3/86A by:

DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode

Part Details for SS5P4-M3/86A by Vishay Semiconductors

Overview of SS5P4-M3/86A by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for SS5P4-M3/86A

Part # Distributor Description Stock Price Buy
DISTI # SS5P4-M3/86AGICT-ND
DigiKey DIODE SCHOTTKY 40V 5A TO277A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 112343
In Stock
  • 1 $0.6100
  • 10 $0.5220
  • 100 $0.3630
  • 500 $0.2777
  • 1,500 $0.1940
  • 3,000 $0.1865
  • 4,500 $0.1726
$0.1726 / $0.6100 Buy Now
DISTI # 70217455
RS Diode, Schottky Barrier, Vr 40V, If 5A, Pkg TO-277A, Vf 0.403V, Cj 280pF, Tj +150degc | General Semiconductor / Vishay SS5P4-M3/86A RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk 1800
  • 1,500 $0.6100
  • 15,000 $0.5800
  • 75,000 $0.5500
  • 150,000 $0.5200
$0.5200 / $0.6100 Buy Now

Part Details for SS5P4-M3/86A

SS5P4-M3/86A CAD Models

SS5P4-M3/86A Part Data Attributes

SS5P4-M3/86A Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SS5P4-M3/86A Vishay Semiconductors DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code TO-277
Package Description R-PDSO-F3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V
JEDEC-95 Code TO-277A
JESD-30 Code R-PDSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SS5P4-M3/86A

This table gives cross-reference parts and alternative options found for SS5P4-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5P4-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SS5P4HM3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P4-M3/86A vs SS5P4HM3_A/H
SS5P4-E3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, GREEN, PLASTIC, SMPC, 3 PIN Vishay Semiconductors SS5P4-M3/86A vs SS5P4-E3/86A
SS5P4HM3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P4-M3/86A vs SS5P4HM3_A/I
SS5P4-M3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P4-M3/86A vs SS5P4-M3/86A
SS5P4-M3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P4-M3/86A vs SS5P4-M3/87A
SS5P4-M3/87A DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS5P4-M3/86A vs SS5P4-M3/87A
Part Number Description Manufacturer Compare
PDS540Q-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN Diodes Incorporated SS5P4-M3/86A vs PDS540Q-13
SS5P4-E3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, GREEN, PLASTIC, SMPC, 3 PIN Vishay Semiconductors SS5P4-M3/86A vs SS5P4-E3/86A
MGBR5S40G-T27-R Rectifier Diode, Unisonic Technologies Co Ltd SS5P4-M3/86A vs MGBR5S40G-T27-R
SV540T/R13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor SS5P4-M3/86A vs SV540T/R13
FSV540 5 A, 40 V Low VF Schottky Barrier Rectifier, 5000-REEL onsemi SS5P4-M3/86A vs FSV540
SS5P4-M3/87A DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS5P4-M3/86A vs SS5P4-M3/87A
SS5P4-M3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P4-M3/86A vs SS5P4-M3/86A
SV540T/R7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor SS5P4-M3/86A vs SV540T/R7
SS5P4-M3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P4-M3/86A vs SS5P4-M3/87A
SS5P4HM3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P4-M3/86A vs SS5P4HM3_A/H

SS5P4-M3/86A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS5P4-M3/86A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS5P4-M3/86A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SS5P4-M3/86A would you like to use for your alert(s)?
  • Please alert me when SS5P4-M3/86A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS5P4-M3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS5P4-M3/86A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS5P4-M3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS5P4-M3/86A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS5P4-M3/86A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: