There are no models available for this part yet.
Overview of SS5614US by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for SS5614US by Sensitron Semiconductors
Part Data Attributes for SS5614US by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
MELF
|
Package Description
|
E-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
E-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
2 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for SS5614US
This table gives cross-reference parts and alternative options found for SS5614US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5614US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL103H-T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | SS5614US vs RL103H-T |
FR103SGP0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | SS5614US vs FR103SGP0G |
1N4003SR0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SS5614US vs 1N4003SR0 |
D1N20-4083 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Shindengen Electronic Manufacturing Co Ltd | SS5614US vs D1N20-4083 |
HER103SA0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | SS5614US vs HER103SA0 |
RF101L2S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SS5614US vs RF101L2S |
1N4003SGP0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | SS5614US vs 1N4003SGP0G |
1T3GB0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SS5614US vs 1T3GB0 |
SMF103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SM-1, 2 PIN | Uniohm Corp | SS5614US vs SMF103 |
BY135GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-15, | General Instrument Corp | SS5614US vs BY135GP |