Part Details for SS549AT by Honeywell Sensing and Control
Results Overview of SS549AT by Honeywell Sensing and Control
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS549AT Information
SS549AT by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SS549AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4429026
|
Farnell | HALL EFFECT RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 13318 |
|
$4.2351 / $4.3255 | Buy Now |
DISTI #
2395934RL
|
Farnell | HALL EFFECT SENSOR, UNIPOLAR, SOT-89-3 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$3.8865 / $3.9381 | Buy Now |
DISTI #
480-3614-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT89B Min Qty: 1 Lead time: 51 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13583 In Stock |
|
$3.7421 / $5.3700 | Buy Now |
DISTI #
785-SS549AT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Compliant | 530 |
|
$3.8100 / $5.3700 | Buy Now |
DISTI #
V72:2272_07422214
|
Arrow Electronics | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks Date Code: 2135 Container: Cut Strips | Americas - 357 |
|
$8.4830 / $9.0600 | Buy Now |
DISTI #
70119374
|
RS | Sensor, Unipolar Hall Effect, Digital Position, SOT-89B Surface Mount | Honeywell SS549AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 87 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $4.9900 | RFQ |
DISTI #
60863503
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2133 | Americas - 500 |
|
$4.7450 / $5.3690 | Buy Now |
DISTI #
59827446
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 357 |
|
$8.4830 / $9.0600 | Buy Now |
|
Bristol Electronics | 446 |
|
RFQ | ||
DISTI #
SS549AT
|
TTI | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$3.8400 / $4.0000 | Buy Now |
Part Details for SS549AT
SS549AT CAD Models
SS549AT Part Data Attributes
|
SS549AT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS549AT
Honeywell Sensing and Control
Hall Effect Sensor, 21mT Min, 42mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant |