Part Details for SS5-15-3.00-L-D-K-TR by Samtec Inc
Results Overview of SS5-15-3.00-L-D-K-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS5-15-3.00-L-D-K-TR Information
SS5-15-3.00-L-D-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS5-15-3.00-L-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7817
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$1.9600 | Buy Now |
DISTI #
SAM14972CT-ND
|
DigiKey | CONN SOCKET 30POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1850 In Stock |
|
$1.5304 / $2.7900 | Buy Now |
DISTI #
SS5-15-3.00-L-D-K-TR
|
Avnet Americas | Mezzanine Connector, Micro Blade & Beam, Receptacle, 0.5 mm, 2 Rows, 30 Contacts - Tape and Reel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 227 Factory Stock |
|
$1.7792 / $1.9199 | Buy Now |
DISTI #
200-SS5153.00LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Socket RoHS: Compliant | 2217 |
|
$1.5000 / $2.7900 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Micro Blade & Beam Low-Profile Socket RoHS: Compliant |
620 In Stock |
|
$1.4000 / $2.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 852 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | IC SOCKET | 681 |
|
$1.5600 / $3.6000 | Buy Now |
|
Quest Components | IC SOCKET | 83 |
|
$1.6200 / $3.2400 | Buy Now |
|
Powell Electronics | 0.50 mm Micro Blade & Beam Slim Body Skt Min Qty: 1 | 150 |
|
$1.8700 / $2.7900 | Buy Now |
DISTI #
000000000004009055
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Socket Min Qty: 1 | 227 |
|
$1.5000 / $2.7900 | Buy Now |