Part Details for SS4C by Hubbell Premise Wiring
Overview of SS4C by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73525106
|
RS | WALLPLATE, 4 G, 347V SW, SS | Hubbell Wiring Device-Kellems SS4C Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1200 | RFQ |
|
Onlinecomponents.com | WALLPLATE, 4-G, 347V SW, SS |
6 In Stock |
|
$13.5100 / $17.4300 | Buy Now |
|
Master Electronics | WALLPLATE, 4-G, 347V SW, SS |
6 In Stock |
|
$13.5100 / $17.4300 | Buy Now |