Part Details for SS496B-SP by Honeywell Sensing and Control
Overview of SS496B-SP by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS496B-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8345
|
Newark | Solid State Sensor/Honeywell |Honeywell SS496B-SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $6.2700 | Buy Now |
DISTI #
480-3829-1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1206 In Stock |
|
$3.1487 / $6.5100 | Buy Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Cost-reduced miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short leads 3,18 mm [0.125 in] long, Surface mounted, Available in 1000 units per tape and reel RoHS: Compliant |
32855 In Stock |
|
$3.0700 / $5.0400 | Buy Now |
DISTI #
Honeywell SS496B-SP
|
PEI Genesis | Hall Effect Sensor | 31869 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Cost-reduced miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short leads 3,18 mm [0.125 in] long, Surface mounted, Available in 1000 units per tape and reel RoHS: Compliant |
32855 In Stock |
|
$3.0700 / $5.0400 | Buy Now |