Part Details for SS496A1 by Honeywell Sensing and Control
Overview of SS496A1 by Honeywell Sensing and Control
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS496A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9609
|
Newark | Magnetic Sensor, Hall Effect, To-92-3, Hall Effect Type:Linear, Output Current:1.5Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:10.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Honeywell SS496A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3746 |
|
$6.9500 / $8.9500 | Buy Now |
DISTI #
73K1379
|
Newark | Hall Effect Sensor, Linear, To-92-3, Hall Effect Type:Linear, Output Current:1.5Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:10.5V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Honeywell SS496A1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
45AJ8343
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS496A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 | Buy Now |
DISTI #
480-3596-ND
|
DigiKey | SENSOR HALL ANALOG RADIAL LEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1611 / $9.2200 | Buy Now |
DISTI #
785-SS496A1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin RoHS: Compliant | 5256 |
|
$5.2000 / $7.9300 | Buy Now |
DISTI #
70329587
|
RS | Sensor, Hall Effect, SS490 Series, Ratiometric Linear, Radial lead IC | Honeywell SS496A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5200 |
|
$5.9900 / $7.9900 | Buy Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High Accuracy Miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Flat TO92 package,straight leads 14,99 mm [0.59 in] long, available in bulk pack of 1000/bag RoHS: Compliant |
4566 In Stock |
|
$4.6600 / $7.1900 | Buy Now |
DISTI #
65013278
|
Verical | Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 4565 |
|
$5.9879 / $10.7022 | Buy Now |
DISTI #
SS496A1
|
TTI | Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.6500 / $7.8700 | Buy Now |
DISTI #
SS496A1
|
TME | Sensor: Hall, bipolar, -84÷84mT, Usup: 4.5÷10.5VDC, 7mA, ±0.032% Min Qty: 5000 | 0 |
|
$5.3400 | RFQ |