Part Details for SS496A-T2 by Honeywell Sensing and Control
Overview of SS496A-T2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS496A-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-SS496A-T2TR-ND
|
DigiKey | SOLID STATE SENSOR Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0080 | Buy Now |
DISTI #
785-SS496A-T2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Flat TO92 package, Formed leads 14,99 mm [0.59 in] long, Available in 5000 units tape in box (ammopack) version packaging RoHS: Compliant | 0 |
|
$4.2300 / $12.4200 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Flat TO92 package, Formed leads 14,99 mm [0.59 in] long, Available in 5000 units tape in box (ammopack) version packaging RoHS: Compliant | 0 |
|
$4.2300 / $12.4200 | Buy Now |