Part Details for SS496A-S by Honeywell Sensing and Control
Overview of SS496A-S by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SS496A-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS496A-S-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SMD Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6317 | Buy Now |
DISTI #
785-SS496A-S
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, SMT RoHS: Compliant | 0 |
|
$6.6300 | Order Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in bulk packing of 1000 units per bag RoHS: Compliant |
970 In Stock |
|
$7.0700 / $12.1900 | Buy Now |
DISTI #
65013492
|
Verical | Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 970 |
|
$9.4770 / $15.8470 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in bulk packing of 1000 units per bag RoHS: Compliant |
970 In Stock |
|
$7.0700 / $12.1900 | Buy Now |