Part Details for SS494B by Honeywell Sensing and Control
Results Overview of SS494B by Honeywell Sensing and Control
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS494B Information
SS494B by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SS494B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1024
|
Newark | Position Sensor, Sink/Source, Product Range:Ss490 Series, Output Configuration:Sink/Source, Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3100 / $3.9800 | Buy Now |
DISTI #
480-3590-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 3SIP Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7665 In Stock |
|
$3.1750 / $4.3700 | Buy Now |
DISTI #
785-SS494B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB RoHS: Compliant | 5450 |
|
$3.1700 / $4.3700 | Buy Now |
DISTI #
V36:1790_07423254
|
Arrow Electronics | Hall Effect Sensor Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2104 | Americas - 9371 |
|
$7.7630 | Buy Now |
DISTI #
E02:0323_01985981
|
Arrow Electronics | Hall Effect Sensor Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2325 | Europe - 428 |
|
$3.0080 / $3.6203 | Buy Now |
DISTI #
70119451
|
RS | Sensor, Hall-Effect, Miniature, 4.5 Vdc to 10.5 Vdc, PC Board, Linear Position | Honeywell SS494B RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 | RFQ |
DISTI #
83593259
|
Verical | Hall Effect Sensor Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 9371 |
|
$7.7630 | Buy Now |
DISTI #
67533015
|
Verical | Hall Effect Sensor Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2313 | Americas - 6600 |
|
$3.5882 / $4.6588 | Buy Now |
DISTI #
30579093
|
Verical | Hall Effect Sensor Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 980 |
|
$2.9800 / $3.4800 | Buy Now |
DISTI #
71251861
|
Verical | Hall Effect Sensor Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 428 |
|
$3.0319 / $3.6491 | Buy Now |
Part Details for SS494B
SS494B CAD Models
SS494B Part Data Attributes
|
SS494B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS494B
Honeywell Sensing and Control
Hall Effect Sensor, -42mT Min, 42mT Max, Plastic/epoxy, Cylindrical, 3 Pin, Through Hole Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 1.57 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Linearity (%) | -1.5 % | |
Magnetic Field Range-Max | 42 mT | |
Magnetic Field Range-Min | -42 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8.7 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Circuit Type | TRANSISTOR | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 10.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | PIN |